20110-063 | SCHROFF
Drawer, front plate anodized, aluminum, (L x W x H) 450 x 439 x 130.5 mm, 3 U, metal, 20110-063
Order No.: 85H0573
EAN: 4036088109324
MPN:
20110-063
Unit Price (€ / pc.)
273.4382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Drawer, 20110-063, SCHROFF
19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.
Technical specifications
Version | front plate anodized | |
Width | 439 mm | |
Colour | metal | |
Height | 130.5 mm | |
Length | 450 mm | |
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | drawer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |