20110-075 | SCHROFF

Telescopic rail, steel, (L x W x H) 559 x 9.7 x 82.6 mm, 2 U, 20110-075

Order No.: 85H0579
EAN: 4036088202087
MPN:
20110-075
SCHROFF
20110-075 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
283.0534 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
283.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
283.0534 €

Telescopic rail, 20110-075, SCHROFF

Narrow universal telescopic rail, 2 U.

Technical specifications
Width 9.7 mm
Height 82.6 mm
Length 559 mm
Material steel
cutting pitch differential 2 U
Accessory Type telescopic rail
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes