20110-077 | SCHROFF

Telescopic rail, steel, (L x W x H) 610 x 9.7 x 82.6 mm, 2 U, 20110-077

Order No.: 85H0581
EAN: 4036088202124
MPN:
20110-077
SCHROFF
20110-077 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
317.9085 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
317.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
317.9085 €

Telescopic rail, 20110-077, SCHROFF

Narrow universal telescopic rail, 2 U.

Technical specifications
Width 9.7 mm
Height 82.6 mm
Length 610 mm
Material steel
cutting pitch differential 2 U
Accessory Type telescopic rail
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes