20110-090 | SCHROFF
Telescopic rail, steel, (L x W x H) 356 x 9.7 x 38.1 mm, 1 U, 20110-090
Order No.: 85H0582
EAN: 4036088202148
MPN:
20110-090
Unit Price (€ / pck.)
105.2912 € *
Available: 0 pck.
Leadtime: 1 Week **
Telescopic rail, 20110-090, SCHROFF
Universal telescopic slide with >100 % extension and up to 39 kg load capacity.
Technical specifications
Width | 9.7 mm | |
Height | 38.1 mm | |
Length | 356 mm | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | telescopic rail |
Download
Logistics
Country of origin | MX |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |