20110-092 | SCHROFF

Telescopic rail, steel, (L x W x H) 457 x 9.7 x 38.1 mm, 1 U, 20110-092

Order No.: 85H0584
EAN: 4036088202186
MPN:
20110-092
SCHROFF
20110-092 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
120.7969 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
120.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
120.7969 €

Telescopic rail, 20110-092, SCHROFF

Universal telescopic slide with >100 % extension and up to 39 kg load capacity.

Technical specifications
Width 9.7 mm
Height 38.1 mm
Length 457 mm
Material steel
cutting pitch differential 1 U
Accessory Type telescopic rail
Logistics
Country of origin MX
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes