20110-105 | SCHROFF
Telescopic rail, steel, (L x W x H) 559 x 16 x 50.8 mm, 2 U, 20110-105
Order No.: 85H0595
EAN: 4036088202407
MPN:
20110-105
Unit Price (€ / pck.)
114.7874 € *
Available: 0 pck.
Leadtime: 1 Week **
Telescopic rail, 20110-105, SCHROFF
Universal telescopic slide with >100 % extension and up to 61 kg load capacity.
Technical specifications
Width | 16 mm | |
Height | 50.8 mm | |
Length | 559 mm | |
Material | steel | |
cutting pitch differential | 2 U | |
Accessory Type | telescopic rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |