20110-106 | SCHROFF

Telescopic rail, steel, (L x W x H) 610 x 16 x 50.8 mm, 2 U, 20110-106

Order No.: 85H0596
EAN: 4036088202421
MPN:
20110-106
SCHROFF
20110-106 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
121.9988 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
122.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
121.9988 €

Telescopic rail, 20110-106, SCHROFF

Universal telescopic slide with >100 % extension and up to 61 kg load capacity.

Technical specifications
Width 16 mm
Height 50.8 mm
Length 610 mm
Material steel
cutting pitch differential 2 U
Accessory Type telescopic rail
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes