20110-108 | SCHROFF

Telescopic rail, steel, (L x W x H) 711 x 16 x 50.8 mm, 2 U, 20110-108

Order No.: 85H0598
EAN: 4036088202469
MPN:
20110-108
SCHROFF
20110-108 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
134.0178 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
134.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
134.0178 €

Telescopic rail, 20110-108, SCHROFF

Universal telescopic slide with >100 % extension and up to 61 kg load capacity.

Technical specifications
Width 16 mm
Height 50.8 mm
Length 711 mm
Material steel
cutting pitch differential 2 U
Accessory Type telescopic rail
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes