20110-180 | SCHROFF

Drawer, aluminum, (L x W x H) 450 x 439 x 41.6 mm, 1 U, black gray, 20110-180

Order No.: 85H0599
EAN: 4036088109348
MPN:
20110-180
SCHROFF
20110-180 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
181.4869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.4869 €

Drawer, 20110-180, SCHROFF

19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.

Technical specifications
Width 439 mm
Colour black gray
Height 41.6 mm
Length 450 mm
Material aluminum
cutting pitch differential 1 U
Accessory Type drawer
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes