20110-182 | SCHROFF
Drawer, aluminum, (L x W x H) 450 x 439 x 130.5 mm, 3 U, black gray, 20110-182
Order No.: 85H0601
EAN: 4036088109386
MPN:
20110-182
Unit Price (€ / pc.)
252.399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Drawer, 20110-182, SCHROFF
19" Drawers allow mounting of laptops, writing surfaces for easy operations. The SCHROFF 19" drawer has a load capacity of 15 KG, allowing a wide range of products to be assembled into the drawer.
Technical specifications
Width | 439 mm | |
Colour | black gray | |
Height | 130.5 mm | |
Length | 450 mm | |
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | drawer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |