20110-190 | SCHROFF
Telescopic rail, steel, (L x W x H) 300 x 19.1 x 53.1 mm, 2 U, 20110-190
Order No.: 85H0602
EAN: 4036088202483
MPN:
20110-190
Unit Price (€ / pck.)
111.0508 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Telescopic rail, 20110-190, SCHROFF
Telescopic slides with 10 to 100 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.
Technical specifications
Width | 19.1 mm | |
Height | 53.1 mm | |
Length | 300 mm | |
Material | Stahl | |
Product type | Teleskopschiene | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |