20110-195 | SCHROFF

Telescopic rail, steel, (L x W x H) 550 x 19.1 x 53.1 mm, 2 U, 20110-195

Order No.: 85H0607
EAN: 4036088202582
MPN:
20110-195
20110-195 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
145.4299 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
145.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
145.4299 €

Telescopic rail, 20110-195, SCHROFF

Telescopic slides with 10 to 100 kg load capacity, > 100% extension length and with lateral mounting capability on 19". Due to the extremely robust construction and high load capacity, the telescopic slides can also be used with very heavy housings.

Technical specifications
Width 19.1 mm
Height 53.1 mm
Length 550 mm
Material Stahl
Product type Teleskopschiene
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes