20117-080 | SCHROFF
Crane eye, steel, (W x H) 6 x 72 mm, 20117-080
Unit Price (€ / pck.)
39.9007 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Eye bolt, 20117-080, SCHROFF
Bolt on lifting eyes to lift and place cabinet without cabinet damage. Suitable for: roof, flush.
Technical specifications
Width | 6 mm | |
Height | 72 mm | |
Material | Stahl | |
Product type | Kranöse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |