20117-156 | SCHROFF

Baying kit, (W x H) 3 x 10 mm, 20117-156

Order No.: 85H0616
EAN: 4036088077494
MPN:
20117-156
Series: Eurorack
SCHROFF
20117-156 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.345 €

Baying kit, 20117-156, SCHROFF

The baying kit is used to bolt two 19-inch Eurorack cabinets together.

Technical specifications
Breite 3 mm
Höhe 10 mm
Produkt-Art Anreihsatz
Logistics
Ursprungsland FR
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes