20117-744 | SCHROFF

Door, 120° opening angle, glass, (W x H) 523 x 733 mm, 16 U, light gray, 20117-744

Order No.: 85H0618
EAN: 4036088077555
MPN:
20117-744
Series: Eurorack
SCHROFF
20117-744 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
298.6781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
298.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.6781 €

Door, 20117-744, SCHROFF

Glass door with opening angle 120°. Safety lock with two keys.

Technical specifications
Ausführung 120° Öffnungswinkel
Breite 523 mm
Farbe lichtgrau
Höhe 733 mm
Material Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 16 HE
Logistics
Ursprungsland FR
Zolltarifnummer 70200080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes