20117-745 | SCHROFF
Door, Glass, (W x H) 523 x 911 mm, 20 U, light gray, 20117-745
Unit Price (€ / pc.)
326.9168 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door, 20117-745, SCHROFF
Glass door with opening angle 120°. Safety lock with two keys.
Technical specifications
Width | 523 mm | |
Colour | light gray | |
Height | 911 mm | |
Material | Glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 20 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 70200080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |