20117-746 | SCHROFF
Door, 120° opening angle, glass, (W x H) 523 x 1133 mm, 25 U, light gray, 20117-746
Unit Price (€ / pc.)
326.9168 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 20117-746, SCHROFF
Glass door with opening angle 120°. Safety lock with two keys.
Technical specifications
Ausführung | 120° Öffnungswinkel | |
Breite | 523 mm | |
Farbe | lichtgrau | |
Höhe | 1133 mm | |
Material | Glas | |
Produkt-Art | Tür | |
Schutzart (IP) | IP20 | |
Teilung | 25 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 70200080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |