20117-753 | SCHROFF

Door, glass, (W x H) 723 x 2020 mm, 43 U, light gray, 20117-753

Order No.: 85H0626
EAN: 4036088077715
MPN:
20117-753
Series: Eurorack
SCHROFF
20117-753 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
530.6448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
530.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.6448 €

Door, 20117-753, SCHROFF

Glass door with opening angle 120°. Safety lock with two keys.

Technical specifications
Breite 723 mm
Farbe lichtgrau
Höhe 2020 mm
Material Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 43 HE
Logistics
Ursprungsland FR
Zolltarifnummer 70200080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes