20117-754 | SCHROFF

Door, 120° opening angle, Glass, (W x H) 723 x 1745 mm, 38 U, light gray, 20117-754

Order No.: 85H0627
EAN: 4036088077739
MPN:
20117-754
Series: Eurorack
SCHROFF
20117-754 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
570.9025 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
570.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
570.9025 €

Door, 20117-754, SCHROFF

Glass door with opening angle 120°. Safety lock with two keys.

Technical specifications
Version 120° opening angle
Width 723 mm
Colour light gray
Height 1745 mm
Material Glass
Degree of protection (IP) IP20
cutting pitch differential 38 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 70200080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes