20117-756 | SCHROFF

Door, glass, (W x H) 723 x 2145 mm, 47 U, light gray, 20117-756

Order No.: 85H0628
EAN: 4036088077753
MPN:
20117-756
Series: Eurorack
SCHROFF
20117-756 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
573.9132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
573.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
573.9132 €

Door, 20117-756, SCHROFF

Glass door with opening angle 120°. Safety lock with two keys.

Technical specifications
Breite 723 mm
Farbe lichtgrau
Höhe 2145 mm
Material Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 70200080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes