20117-766 | SCHROFF
Door, Acrylic glass, (W x H) 600 x 1798 mm, 38 U, light gray, 20117-766
Unit Price (€ / pc.)
593.7386 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 20117-766, SCHROFF
Acrylic glass door with opening angle 120° and security lock with two keys.
Technical specifications
Width | 600 mm | |
Colour | light gray | |
Height | 1798 mm | |
Material | Acrylic glass | |
Degree of protection (IP) | IP40 | |
cutting pitch differential | 38 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |