20117-769 | SCHROFF

Door, acrylic glass, (W x H) 553 x 733 mm, 16 U, light gray, 20117-769

Order No.: 85H0634
EAN: 4036088077883
MPN:
20117-769
Series: Eurorack
SCHROFF
20117-769 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
388.8206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
388.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.8206 €

Door, 20117-769, SCHROFF

Acrylic glass door with opening angle 120° and security lock with two keys.

Technical specifications
Breite 553 mm
Farbe lichtgrau
Höhe 733 mm
Material Acrylglas
Produkt-Art Tür
Schutzart (IP) IP40
Teilung 16 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes