20117-771 | SCHROFF
Door, acrylic glass, (W x H) 553 x 1133 mm, 25 U, light gray, 20117-771
Unit Price (€ / pc.)
462.7315 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 20117-771, SCHROFF
Acrylic glass door with opening angle 120° and security lock with two keys.
Technical specifications
Breite | 553 mm | |
Farbe | lichtgrau | |
Höhe | 1133 mm | |
Material | Acrylglas | |
Produkt-Art | Tür | |
Schutzart (IP) | IP40 | |
Teilung | 25 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |