20117-776 | SCHROFF
Door, acrylic glass, (W x H) 800 x 2020 mm, 43 U, light gray, 20117-776
Unit Price (€ / pc.)
789.6483 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 20117-776, SCHROFF
Acrylic glass door with opening angle 120° and security lock with two keys.
Technical specifications
Breite | 800 mm | |
Farbe | lichtgrau | |
Höhe | 2020 mm | |
Material | Acrylglas | |
Produkt-Art | Tür | |
Schutzart (IP) | IP40 | |
Teilung | 43 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |