20118-340 | SCHROFF
Cable eye, steel, (L x W) 95 x 95 mm, gray, 20118-340
Order No.: 85H0644
EAN: 4036088109720
MPN:
20118-340
Unit Price (€ / pc.)
56.6678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable eye, 20118-340, SCHROFF
Cable clamps can be attached to slide rails, cable plates, etc.
Technical specifications
Width | 95 mm | |
Colour | grau | |
Length | 95 mm | |
Material | Stahl | |
Product type | Kabelöse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |