20118-554 | SCHROFF

Cable eye, steel, (L x W) 75 x 40 mm, gray, 20118-554

Order No.: 85H0658
EAN: 4036088109850
MPN:
20118-554
20118-554 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.5532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5532 €

Cable eye, 20118-554, SCHROFF

Cable clamps can be attached to slide rails, cable plates, etc.

Technical specifications
Width 40 mm
Colour grau
Length 75 mm
Material Stahl
Product type Kabelöse
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes