20118-593 | SCHROFF
Short slide rail, steel, (L x H) 55 mm x 59.7 mm, 20118-593
Unit Price (€ / pck.)
76.4456 € *
Available: 0 pck.
Leadtime: On Request **
Slide rail, 20118-593, SCHROFF
For hooking into the 19" angle profiles and support for heavy 19" racks.
Technical specifications
Höhe | 59.7 mm | |
Länge | 55 mm | |
Material | Stahl | |
Produkt-Art | Kurzgleitschiene |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83024200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |