20118-686 | SCHROFF

Equipment rack, steel, (L x W x H) 222 x 497 x 49 mm, light gray, 20118-686

Order No.: 85H0663
EAN: 4036088029233
MPN:
20118-686
Series: Etsirack
SCHROFF
20118-686 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
80.1703 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.1703 €

Equipment shelf, 20118-686, SCHROFF

Shelf for installation in metric frames. Load capacity 10 kg.

Technical specifications
Width 497 mm
Colour light gray
Height 49 mm
Length 222 mm
Material steel
Accessory Type equipment rack
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes