20118-706 | SCHROFF

Cable support arm, steel, (L) 720 mm, 20118-706

Order No.: 85H0664
EAN: 4036088110009
MPN:
20118-706
SCHROFF
20118-706 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.9538 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.9538 €

Cable support arm, 20118-706, SCHROFF

The cable suport arm allows pull-out devices and chassis to act as cable management tools. Without return spring. Extension length: 720 mm.

Technical specifications
Length 720 mm
Material steel
Accessory Type cable support arm
Logistics
Country of origin PL
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes