20118-714 | SCHROFF
10" Front Panel with Cutouts, 8 ports ST
Order No.: 85H0666
EAN: 4036088037504
MPN:
20118-714
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 20118-714, SCHROFF
10" front panel with cutouts, 8 ports ST, 1.5 mm.
Technical specifications
Version | with breakouts, 8 ports ST | |
Width | 254 mm | |
Colour | light gray | |
Height | 44.4 mm | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |