20118-717 | SCHROFF

10" Front Panel, Plain

Order No.: 85H0669
EAN: 4036088037535
MPN:
20118-717
SCHROFF
20118-717 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.90 €

Front panel, 20118-717, SCHROFF

10" front panel without cutouts, 1.5 mm.

Technical specifications
Width 254 mm
Colour light gray
Material steel
cutting pitch differential 1 U
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes