20118-729 | SCHROFF
Cable support arm, steel, (L) 730 mm, 20118-729
Order No.: 85H0671
EAN: 4036088110030
MPN:
20118-729
Unit Price (€ / pc.)
105.0413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable support arm, 20118-729, SCHROFF
The cable suport arm allows pull-out devices and chassis to act as cable management tools. With return spring. Extension length: 730 mm.
Technical specifications
Length | 730 mm | |
Material | steel | |
Accessory Type | cable support arm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |