20118-744 | SCHROFF
Angle profile, steel, 24 U, light gray, 20118-744
Order No.: 85H0677
EAN: 4036088198861
MPN:
20118-744
Unit Price (€ / pck.)
87.9767 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Slide mount, 20118-744, SCHROFF
19" angle profile for stationary 19" laboratory racks for mounting cable support rails or slide rails.
Technical specifications
Colour | lichtgrau | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 24 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |