20118-745 | SCHROFF
Angle profile, steel, 39 U, light gray, 20118-745
Order No.: 85H0678
EAN: 4036088198878
MPN:
20118-745
Unit Price (€ / pck.)
101.0905 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Slide mount, 20118-745, SCHROFF
19" angle profile for stationary 19" laboratory racks for mounting cable support rails or slide rails.
Technical specifications
Colour | lichtgrau | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 39 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |