20118-757 | SCHROFF

Cable gland, steel, (W x H) 150 x 43.6 mm, 1 U, light gray, 20118-757

Order No.: 85H0679
EAN: 4036088110115
MPN:
20118-757
20118-757 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
60.7019 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
60.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
60.7019 €

Cable gland, 20118-757, SCHROFF

Cable management device for smart cable management.

Technical specifications
Width 150 mm
Colour lichtgrau
Height 43.6 mm
Material Stahl
Product type Kabeldurchführung
cutting pitch differential 1 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes