20118-758 | SCHROFF
Cable gland, steel, (W x H) 150 x 43.6 mm, 1 U, black gray, 20118-758
Order No.: 85H0680
EAN: 4036088110146
MPN:
20118-758
Unit Price (€ / pck.)
60.7019 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Cable gland, 20118-758, SCHROFF
Cable management device for smart cable management.
Technical specifications
Width | 150 mm | |
Colour | schwarzgrau | |
Height | 43.6 mm | |
Material | Stahl | |
Product type | Kabeldurchführung | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |