20118-759 | SCHROFF
Cable gland, steel, (H) 88.1 mm, 2 U, black gray, 20118-759
Order No.: 85H0681
EAN: 4036088110177
MPN:
20118-759
Unit Price (€ / pck.)
71.995 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Cable gland, 20118-759, SCHROFF
Cable management device for smart cable management.
Technical specifications
Colour | schwarzgrau | |
Height | 88.1 mm | |
Material | Stahl | |
Product type | Kabeldurchführung | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |