20118-760 | SCHROFF
Cable gland, steel, (H) 88.1 mm, 2 U, black gray, 20118-760
Order No.: 85H0682
EAN: 4036088110207
MPN:
20118-760
Unit Price (€ / pck.)
74.1608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 20118-760, SCHROFF
Cable management device for smart cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Material | steel | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |