20118-761 | SCHROFF
Front plate, steel, (H) 43.6 mm, 1 U/84 HP, light gray, 20118-761
Order No.: 85H0683
EAN: 4036088037542
MPN:
20118-761
Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20118-761, SCHROFF
19" Front panel are for accommodating cable eyes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | steel | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U/84 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |