20118-762 | SCHROFF

Front plate, steel, (H) 43.6 mm, 1 U/84 HP, black gray, 20118-762

Order No.: 85H0684
EAN: 4036088037573
MPN:
20118-762
20118-762 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
16.7671 €

Front panel, 20118-762, SCHROFF

19" Front panel are for accommodating cable eyes.

Technical specifications
Colour schwarzgrau
Height 43.6 mm
Material Stahl
Product type Frontplatte
cutting pitch differential 1 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes