20118-767 | SCHROFF

Cable gland, steel, (H) 43.6 mm, 1 U, black gray, 20118-767

Order No.: 85H0685
EAN: 4036088110238
MPN:
20118-767
SCHROFF
20118-767 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
37.9253 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
37.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
37.9253 €

Front panel, 20118-767, SCHROFF

19" Unit for easy and effective cable management (cable ducting).

Technical specifications
Colour black gray
Height 43.6 mm
Material steel
cutting pitch differential 1 U
Accessory Type cable gland
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes