20118-787 | SCHROFF

Shelf, steel, (L x W) 300 x 430 mm, black gray, 20118-787

Order No.: 85H0697
EAN: 4036088110474
MPN:
20118-787
20118-787 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.5551 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5551 €

Shelf, 20118-787, SCHROFF

19" equipment rack depth adjustable in 25 mm increments, with 15 kg load capacity.

Technical specifications
Width 430 mm
Colour schwarzgrau
Length 300 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes