20118-790 | SCHROFF

Shelf, steel, (L x W) 300 x 430 mm, light gray, 20118-790

Order No.: 85H0700
EAN: 4036088110535
MPN:
20118-790
20118-790 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.5551 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5551 €

Shelf, 20118-790, SCHROFF

19" equipment rack depth adjustable in 25 mm increments, with 15 kg load capacity.

Technical specifications
Width 430 mm
Colour lichtgrau
Length 300 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes