20118-791 | SCHROFF
Shelf, steel, (L x W) 400 x 430 mm, light gray, 20118-791
Order No.: 85H0701
EAN: 4036088110559
MPN:
20118-791
Unit Price (€ / pc.)
74.6368 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 20118-791, SCHROFF
19" equipment rack depth adjustable in 25 mm increments, with 15 kg load capacity.
Technical specifications
Width | 430 mm | |
Colour | lichtgrau | |
Length | 400 mm | |
Material | Stahl | |
Product type | Fachboden |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |