20118-795 | SCHROFF

Shelf, steel, (L x W) 450 x 430 mm, 2 U, black gray, 20118-795

Order No.: 85H0703
EAN: 4036088110597
MPN:
20118-795
20118-795 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
98.9128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9128 €

Shelf, 20118-795, SCHROFF

Depth-adjustable 19" equipment shelf with 15 kg load capacity.

Technical specifications
Width 430 mm
Colour schwarzgrau
Length 450 mm
Material Stahl
Product type Fachboden
cutting pitch differential 2 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes