20118-797 | SCHROFF
Cable feed through plate, steel, 4 U, black gray, 20118-797
Order No.: 85H0705
EAN: 4036088078040
MPN:
20118-797
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: On Request **
Cable ducting, 20118-797, SCHROFF
Cover the opening on shortened doors or rear panels for a more asthetic look.
Technical specifications
Farbe | schwarzgrau | |
Material | Stahl | |
Produkt-Art | Kabeldurchführungsplatte | |
Teilung | 4 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |