20118-810 | SCHROFF
Switch, (L x W x H) 31 x 33.5 x 76.05 mm, 20118-810
Order No.: 85H0706
EAN: 4036088200625
MPN:
20118-810
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switch, 20118-810, SCHROFF
Door contact switch with magnetic contact, allows efficient operation. This product is easy to handle through plug-and-play.
Technical specifications
Width | 33.5 mm | |
Height | 76.05 mm | |
Length | 31 mm | |
Product type | Schalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |