20118-860 | SCHROFF

Grounding kit, (L x H) 440 mm x 15 mm, 20118-860

Order No.: 85H0712
EAN: 4036088451546
MPN:
20118-860
20118-860 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3494 €

Grounding kit, 20118-860, SCHROFF

For screwing to grounding cable with ring lugs. Screw-on points M5 at a distance of 20 mm.

Technical specifications
Height 15 mm
Length 440 mm
Product type Erdungssatz
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes