20118-862 | SCHROFF
Grounding kit, (L x H) 1680 mm x 15 mm, 38 U, 20118-862
Order No.: 85H0714
EAN: 4036088451560
MPN:
20118-862
Unit Price (€ / pc.)
56.1323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding kit, 20118-862, SCHROFF
For screwing to grounding cable with ring lugs. Screw-on points M5 at a distance of 20 mm.
Technical specifications
Height | 15 mm | |
Length | 1680 mm | |
Product type | Erdungssatz | |
cutting pitch differential | 38 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |