20118-863 | SCHROFF

Grounding kit, (L x H) 1900 mm x 15 mm, 43 U, 20118-863

Order No.: 85H0715
EAN: 4036088451577
MPN:
20118-863
20118-863 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.1323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1323 €

Grounding kit, 20118-863, SCHROFF

For screwing to grounding cable with ring lugs. Screw-on points M5 at a distance of 20 mm.

Technical specifications
Height 15 mm
Length 1900 mm
Product type Erdungssatz
cutting pitch differential 43 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes